PFERD 65505000 Cutting Disc 50mm 50pcs universal high-performance

MPN
65505000
Brand
PFERD
EAN-13
4007220165669
Order Code
05-9277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £102.37 £87.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's cutting disc EHT 50-1,0 SG STEELOX/6,0 is designed for precision and efficiency in cutting tasks. With a diameter of 50 mm, it is ideal for cutting through aluminium, non-ferrous metals, nickel base alloys, super alloys, stainless steel, cast iron, and steel. This pack contains 50 discs, making it suitable for extended use in industrial and professional environments.
Type Cutting Discs
Diameter 50mm
Bore Size 6mm
Quantity 50
Misc Attribute #####gerade
Rotational speed (max.) 30600 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot