PFERD 64279013 Victograin fibre Disc 125mm 36 grit for steel 25 pcs

Order Code:

05-9274

Brand: PFERD MPN: 64279013 EAN-13: 4007220176214
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 available to back orderBack-order availability date - 02/05/2026

Manufactured by PFERD, the VICTOGRAIN 36 fibre disc boasts a 125 mm diameter designed for maximum performance on steel surfaces. Its innovative grain technology ensures aggressive material removal and extended tool life. Ideal for heavy-duty sanding tasks, it is perfect for professional metalworking applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot