PFERD 64208111 Sanding Discs 80 grit Ø115mm 25pcs high removal rate

MPN
64208111
Brand
PFERD
EAN-13
4007220216606
Order Code
05-9271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
10+ £26.20
50+ £26.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 193 availableBack-order availability date - 09/10/2026

PFERD manufactures the 64208111 sanding discs with a grit size of 80 and a diameter of 115 mm. This pack of 25 discs is ideal for grinding and sanding applications, ensuring efficient material removal. These grinder accessories are suitable for both professional and DIY projects.
Type Sanding Disc
Diameter 115mm
Bore Size 22mm
Quantity 25
Grit 80
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot