PFERD 64206125 Sanding Discs 125mm 25pcs Grit 60 for rough Grinding tasks

MPN
64206125
Brand
PFERD
EAN-13
4007220216644
Order Code
05-9270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £27.84
50+ £27.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 09/10/2026

PFERD 64206125 sanding discs measure 125 mm in diameter with a grit size of 60 and come in a pack of 25 pieces. They are high-quality grinder accessories suited for efficient grinding and sanding applications. These sanding discs are typically used for surface preparation, smoothing, and finishing materials in various industrial and DIY projects.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot