PFERD 64198001 FS 125-22 Sanding Disc Ø125mm 1pc for universal Grinding

MPN
64198001
Brand
PFERD
EAN-13
4007220231579
Order Code
05-9266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD SET FS 125-22 UNIVERSAL sanding disc is a high-quality accessory for grinding applications, designed for use with a grinder. With a diameter of 125 mm, it is ideal for efficient surface finishing and material removal tasks. Suitable for various materials, this disc is perfect for both professional and DIY projects.
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot