PFERD 64193103 COMBIKLICK ceramic fibre Disc 125mm CO-COOL 25 pcs

MPN
64193103
Brand
PFERD
EAN-13
4007220722473
Order Code
05-9259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £138.34 £117.59
10+ £114.06
50+ £113.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD COMBIKLICK ceramic grain fibre disc is designed for effective sanding, featuring a 125 mm diameter and CO-COOL 36 rating. Ideal for stainless steel applications, it ensures efficient material removal and a cooler grinding process. Sold in packs of 25 pieces, this durable disc is suitable for rigorous industrial use.
Type Fibre Disc
Diameter 125mm
Bore Size N/A
Quantity 25

Reviews

Be the first to submit a review

Trustpilot