PFERD 64186125 CC-Grind-Solid Grinding Disc 125mm 10pcs Ergonomic

MPN
64186125
Brand
PFERD
EAN-13
4007220900901
Order Code
05-9250
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Inc VAT)
1+ £75.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 05/06/2026

Pferd's 64186125 Cc-Grind-Solid Sg Inox is an offset grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This durable disc is ideal for stainless steel applications, offering enhanced surface grinding performance. It is commonly used in metalworking for efficient material removal and precise surface finishing.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot