PFERD 64112125 Sanding Discs grit 120 Ø125mm 25pcs universal Grinding

MPN
64112125
Brand
PFERD
EAN-13
4007220500941
Order Code
05-9237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.48
50+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 130 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the 64112125 sanding discs have a grit size of 120 and a diameter of 125 mm, supplied in a pack of 25. These grinder accessories are ideal for grinding and sanding applications, providing efficient surface preparation and finishing. Suitable for both professional and DIY use, they are designed to fit standard grinding equipment.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 120
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot