PFERD 64106125 Sanding Discs 60 grit 125mm 25pc universal Grinding

MPN
64106125
Brand
PFERD
EAN-13
4007220165065
Order Code
05-9231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
10+ £27.03
50+ £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 295 availableBack-order availability date - 09/10/2026

PFERD 64106125 sanding discs are high-quality grinder accessories with a grit size of 60 and a diameter of 125 mm. Packaged as 25 pieces, they are suitable for tasks involving grinding and sanding. Ideal for industrial use, these discs effectively smooth and prepare surfaces.
Type Sanding Disc
Diameter 125mm
Bore Size 22mm
Quantity 25
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot