PFERD 64103111 Sanding Discs 36 grit Ø115mm 25pcs universal Grinding

MPN
64103111
Brand
PFERD
EAN-13
4007220165003
Order Code
05-9230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD sanding discs, model 64103111, are designed for efficient grinding and smoothing tasks. With a grit size of 36 and a diameter of 115 mm, they are ideal for heavy material removal. Typically used with grinders, they are perfect for metalworking and surface preparation.
Type Sanding Disc
Diameter 115mm
Bore Size 22mm
Quantity 5
Grit 36
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot