PFERD 62212848 Whisper Grinding Disc 125mm reduced noise vibration

MPN
62212848
Brand
PFERD
EAN-13
4007220827512
Order Code
05-9227
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £93.57 £79.53
10+ £77.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 16/11/2026

PFERD produces the 62212848 E 125-7 SGP WHISPER STEELOX grinding disc, an off-set tool featuring a 125 mm diameter and 22.23 mm bore diameter. This grinding disc is designed for optimal use on both stainless steel and standard steel, supplied in packs of 10. Ideal for precision grinding applications, the disc offers quiet and efficient material removal.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.4mm

Reviews

Be the first to submit a review

Trustpilot