PFERD 62211626 Sg Steel Grinding Disc 115mm 22.23mm 10 pcs High durability

MPN
62211626
Brand
PFERD
EAN-13
4007220468944
Order Code
05-9223
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £39.08 £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 62211626 grinding disc is an off-set tool designed for effective steel grinding. With a diameter of 115 mm and a bore diameter of 22.23 mm, it's ideal for precise and demanding grinding tasks. Typically used in metalworking applications, it comes in a pack of 10 pieces for convenience.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot