PFERD 62208626 Grinding Disc 76mm steel for angle grinders 10 pcs

MPN
62208626
Brand
PFERD
EAN-13
4007220471081
Order Code
05-9221
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £46.33
10+ £44.70
50+ £44.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 16/11/2026

The PFERD 62208626 is an offset grinding disc designed for steel applications. Key features include a 76 mm diameter and 10 mm bore diameter, providing precise and efficient grinding. Ideal for metalworking tasks, it is supplied in a pack of 10 pieces.
Type Grinding Disc
Diameter 76mm
Bore Size 10mm
Quantity 10
Material Suitability Steel
Rotational speed (max.) 20200 U/min
Thickness 6.3mm

Reviews

Be the first to submit a review

Trustpilot