PFERD 62015520 PSF Steelox Grinding Disc 150mm Corundum A Set of 10

MPN
62015520
Brand
PFERD
EAN-13
4007220807774
Order Code
05-9217
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 62015520 PSF Steelox grinding disc is an offset tool with a diameter of 150 mm and a bore diameter of 22.23 mm, available in a set of 10 pieces. This high-quality disc is designed for efficient grinding tasks, particularly on steel and other alloys. It is ideal for heavy-duty industrial applications, ensuring precision and durability in metalworking.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 10200 U/min
Thickness 4.1mm

Reviews

Be the first to submit a review

Trustpilot