PFERD 62012640 PSF Steelox Grinding Disc 125mm 10pcs steel stainless

MPN
62012640
Brand
PFERD
EAN-13
4007220640883
Order Code
05-9216
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £28.32 £22.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 62012640 is an off-set grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. Suitable for metalworking, it features the Steelox design, delivering efficient and precision grinding. Available in packs of ten, this disc is ideal for applications in steel fabrication and surface finishing tasks.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot