PFERD 62011630 Steelox Grinding Disc 115mm Bore 22.23mm Set of 10

MPN
62011630
Brand
PFERD
EAN-13
4007220835081
Order Code
05-9212
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD's E 115-1,9 PSF DUO STEELOX is a grinding disc (off-set) with a diameter of 115 mm and a bore diameter of 22.23 mm, available in packs of 10. This high-performance grinding disc is designed for efficient cutting and grinding of steel and inox materials. It is ideal for use in metal fabrication, construction, and maintenance applications.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot