PFERD 62011115 PSF Grinding Disc 115mm steel use 10pcs X-LOCK holder

MPN
62011115
Brand
PFERD
EAN-13
4007220113516
Order Code
05-9210
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

The PFERD 62011115 is an off-set grinding disc with a diameter of 115 mm. It is designed for use in heavy-duty grinding applications, offering durability and precision. Ideal for metalworking projects, this package includes 10 grinding discs.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot