PFERD 61820222 Cutting Disc 125mm 25pcs for non-ferrous metals stone

MPN
61820222
Brand
PFERD
EAN-13
4007220163597
Order Code
05-9209
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD EH 125-2,4 PSF ALU+STONE cutting disc is 125 mm in size and is supplied in a pack of 25. Designed for flexibility, it is suitable for cutting various materials, including aluminium, non-ferrous metals, titanium, and cast iron. Ideal applications include working on duroplast, stone, concrete, and tiles.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Misc Attribute #####gekröpft
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot