PFERD 61819015 PSF ALU+STONE Cutting Disc 125 mm non-ferrous metals 10 pcs

MPN
61819015
Brand
PFERD
EAN-13
4007220229408
Order Code
05-9208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
50+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The PFERD cutting disc model 61819015 is designed for efficient cutting of aluminium and non-ferrous metals. It features a straight design with a diameter of 125 mm, and the package contains 10 pieces. This disc is ideal for applications involving aluminium and other non-ferrous metal materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot