PFERD 61740122 PSF Steel Cutting Disc 115mm High Cutting Power 25pcs

MPN
61740122
Brand
PFERD
EAN-13
4007220163528
Order Code
05-9205
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £30.91
10+ £29.65
50+ £29.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Pferd's PSF Steel 61740122 cutting disc is designed for efficient metal cutting with a diameter of 115 mm. This off-set cutting disc is available in a pack of 25 pieces, ideal for both professional and DIY applications on steel. Its durable construction ensures precise cuts, suitable for various industrial and construction tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot