PFERD 61730101 PSF Steelox Cutting Disc 115mm 25pcs Stainless/Steel

MPN
61730101
Brand
PFERD
EAN-13
4007220113400
Order Code
05-9201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The PFERD 61730101 cutting disc is designed for efficient cutting of stainless steel and steel. It features a straight design, measuring 115 mm in diameter, and is supplied in a pack of 25 pieces. This disc is ideal for use in industrial and construction settings where precise cutting is required.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot