PFERD 61730100 PSF Cutting Disc 115 mm 25 pcs for steel/Inox

MPN
61730100
Brand
PFERD
EAN-13
4007220560266
Order Code
05-9200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £32.44 £6.74
10+ £31.30 £6.47
50+ £31.18 £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD PSF STEELOX 61730100 cutting disc is designed for stainless steel, offering efficient cutting performance. It is a straight cutting disc with a diameter of 115 mm and comes in a pack of 25. Ideal for applications involving stainless steel and general steel cutting, it is suitable for use with angle grinders.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot