PFERD 61728122 PSF STEELOX Cutting Disc 230mm Steel/Stainless steel 25pk

MPN
61728122
Brand
PFERD
EAN-13
4007220523087
Order Code
05-9195
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £66.14
10+ £64.15
50+ £63.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD cutting disc (straight) 61728122 is designed for precise cutting tasks on stainless steel and steel materials. Measuring 230 mm in diameter, the disc is ideal for industrial and construction applications requiring clean and efficient cuts. This high-quality disc is available in packs of 25, offering durability and performance for frequent users.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot