PFERD 61726222 PSF Steel Cutting Disc 180mm pack of 25 high Cutting power

MPN
61726222
Brand
PFERD
EAN-13
4007220163474
Order Code
05-9194
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD cutting disc, model 61726222, is designed for cutting steel. It is 180 mm in diameter and comes in a pack of 25 pieces. This disc is typically used in metalworking and construction for precise and efficient steel cutting tasks.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 8500 U/min
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot