PFERD 61726121 PSF Steelox Cutting Disc 180mm steel/INOX 25 pcs

MPN
61726121
Brand
PFERD
EAN-13
4007220581230
Order Code
05-9192
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £45.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD PSF STEELOX 61726121 cutting disc is designed for cutting stainless steel and steel. With a diameter of 180 mm, it is sold in a pack of 25 pieces. This cutting disc is suitable for precision work in metal fabrication and construction tasks.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 8500 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot