PFERD 61721124 PSF STEELOX Cutting Disc 125 mm 25 pcs for steel/Inox

MPN
61721124
Brand
PFERD
EAN-13
4007220113455
Order Code
05-9190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The cutting disc from Pferd, model PSF SteeLox 61721124, is designed for precise cutting tasks on stainless steel and general steel. Measuring 125 mm, it is suitable for use with angle grinders and comes in a pack of 25 pieces. Ideal for industrial and construction settings, this disc ensures efficient and smooth cutting performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot