PFERD 61721122 PSF STEELOX Cutting Disc 125mm 25pcs Steel/Inox

MPN
61721122
Brand
PFERD
EAN-13
4007220523049
Order Code
05-9189
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 381 availableBack-order availability date - 15/11/2026

The PFERD cutting disc 61721122 is a high-performance tool designed for efficient cutting of stainless steel and general steel materials. Manufactured under the PSF STEELOX series, this 125 mm straight disc is ideal for precision cutting applications. Sold in a pack of 25 pieces, it is typically used in metalworking and fabrication tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot