PFERD 61721101 PSF SteeLox Cutting Disc 125mm steel/INOX 25pcs

MPN
61721101
Brand
PFERD
EAN-13
4007220113431
Order Code
05-9186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.90
10+ £38.50
50+ £38.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD cutting disc model 61721101 is designed for precision cutting of stainless steel and steel. Sold in packs of 25, it offers a reliable solution for industrial and construction applications. This 125 mm straight disc ensures efficiency and durability for demanding cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot