PFERD 61720222 PSF steel Cutting Disc 125 mm 25 pcs high Cutting power

MPN
61720222
Brand
PFERD
EAN-13
4007220163429
Order Code
05-9182
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £35.94
10+ £34.68
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the PSF STEEL 61720222 cutting disc, designed for precision cutting tasks. This off-set disc measures 125 mm and comes in a pack of 25. It's ideal for cutting steel efficiently in industrial and workshop settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot