PFERD 61719021 PSF Steel Cutting Disc 125mm 25 pcs high Cutting power

MPN
61719021
Brand
PFERD
EAN-13
4007220538128
Order Code
05-9179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD cutting disc is designed for precise steel cutting applications. This straight cutting disc measures 125 mm in diameter and comes in a pack of 25 units. It is ideal for use in industrial metalworking environments to achieve clean and efficient cuts on steel materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot