PFERD 61719010 PSF Steel Cutting Disc 125mm 25 pcs high Cutting power

MPN
61719010
Brand
PFERD
EAN-13
4007220560259
Order Code
05-9178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD's PSF Steel cutting disc, model 61719010, is a straight 125 mm disc provided in packs of 25. Designed for precision and efficiency, this disc is ideal for cutting steel materials. Commonly used in metalworking, it provides reliable performance for industrial applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot