PFERD 61342122 SG STEELOX Cutting Disc 150mm 25 pcs Stainless Steel

MPN
61342122
Brand
PFERD
EAN-13
4007220581179
Order Code
05-9175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £73.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD SG Steelox cutting disc (straight) is designed for efficient cutting of stainless steel and steel materials. With a diameter of 150 mm, this disc comes in a pack of 25, ensuring prolonged use for industrial applications. It is ideal for precise metalworking tasks and offers durability and reliable performance.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 10200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot