PFERD 61341123 SG STEELOX Cutting Disc 125mm 25pcs for Steel/INOX

MPN
61341123
Brand
PFERD
EAN-13
4007220113592
Order Code
05-9173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £77.14 £66.14
10+ £64.15
50+ £63.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 12/09/2026

The PFERD SG STEELOX 61341123 is a cutting disc designed for efficiency and precision. It measures 125 mm in diameter and is suitable for cutting both stainless steel and mild steel. Ideal for industrial applications, it provides high performance for metalworking tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot