PFERD 61341116 EHT 125 SG INOX Cutting Disc stainless steel angle grinder

MPN
61341116
Brand
PFERD
EAN-13
4007220095829
Order Code
05-9172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £62.87 £53.44
10+ £51.84
50+ £51.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD EHT 125-1,0 SG INOX 61341116 is a cutting disc designed for stainless steel applications. With a diameter of 125 mm and a thickness of 1.0 mm, it ensures precision and efficiency in cutting tasks. Ideal for metalworking, this product is available in a pack of 25 pieces suitable for professional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Stainless steel
Misc Attribute #####gerade
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot