PFERD 61331421 EHT 125-10 SGP Cutting Disc 125mm steel/stainless 25pcs

MPN
61331421
Brand
PFERD
EAN-13
4007220538098
Order Code
05-9162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD EHT 125-1,0 SGP STEELOX cutting disc is designed for precision cutting applications with its 125 mm diameter, suitable for both stainless steel and steel materials. Known for its durability and efficiency, this cutting disc comes in a pack of 25, making it ideal for industrial and workshop settings. Its straight design ensures clean and accurate cuts, aligning with high-performance standards.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Misc Attribute #####gerade
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot