PFERD 61328322 SG Steel Cutting Disc 230 mm for Steel 25 pcs

Order Code:

05-9157

Brand: PFERD MPN: 61328322 EAN-13: 4007220522677
Qty Unit Price (Ex VAT)
1+ £149.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Pferd manufactures the SG Steel 61328322 cutting disc, which is straight and has a diameter of 230 mm. This cutting disc is known for its durability and high performance in cutting a variety of steel materials. It is typically used in industrial settings for precise cutting tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 2.9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot