PFERD 61326410 SG STEELOX Cutting Disc 180mm 25pcs steel/stainless steel

MPN
61326410
Brand
PFERD
EAN-13
4007220807729
Order Code
05-9155
Country of Origin
Germany

Discontinued


The PFERD SG STEELOX 61326410 is a straight cutting disc designed for stainless steel and steel. It comes in a package of 25 pieces and has a diameter of 180 mm. This cutting disc is ideal for precise and efficient cutting in industrial and construction applications.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 8500 U/min
Thickness 1.6mm

Trustpilot