PFERD 49601107 abrasive cap set for fine Grinding robust packaging

MPN
49601107
Brand
PFERD
EAN-13
4007220355428
Order Code
05-9150
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/07/2026

The PFERD 49601107 abrasive cap set is manufactured by PFERD and includes one piece. This abrasive cap is designed for precision grinding and surface finishing tasks. It is typically used in metalworking, woodworking, and similar applications for smoothing and polishing surfaces.
Type Abrasive cap set
Dim (L x W x H) 180 x 145 x 40 mm
Height 40mm
Length 180mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot