PFERD 49601103 abrasive cap set for fine Grinding on stainless steel

MPN
49601103
Brand
PFERD
EAN-13
4007220355411
Order Code
05-9149
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £143.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/07/2026

PFERD is the manufacturer of the abrasive cap set, model 49601103, which comes in a single piece. This set is characterised by its durable construction and effective abrasion capabilities. It is typically used for precision grinding and surface finishing in industrial applications.
Type Abrasive cap set
Dim (L x W x H) 180 x 145 x 40 mm
Height 40mm
Length 180mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot