PFERD 47801097 POLINOX fleece Grinding roller Ø100x100mm A80 keyway 19mm

MPN
47801097
Brand
PFERD
EAN-13
4007220855904
Order Code
05-9141
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £42.53 £37.38
10+ £36.06
50+ £35.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 10/10/2026

The PFERD 47801097 fleece grinding roller is designed for fine grinding and finishing applications. With a diameter of 100 mm and a keyway of 19 mm, it ensures precision and efficiency. This abrasive pad is ideal for smoothing surfaces and preparing them for further treatment.
Type Abrasive pad
Diameter 100mm
Grit Size 80
Uses Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Width 100mm

Reviews

Be the first to submit a review

Trustpilot