PFERD 47801067 Corundum flap 20mm 10pcs universal coarse to fine Grinding

MPN
47801067
Brand
PFERD
EAN-13
4007220235478
Order Code
05-9140
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.51
10+ £17.52
50+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD manufactures the 47801067 Corundum flap, a grinder attachment with a diameter of 20 mm. The package includes 10 pieces, making it suitable for various grinding applications. Ideal for precision tasks, these grinder accessories are perfect for use on different materials requiring surface finishing or deburring.
Type Grinding bit
Diameter 20mm
Grit Size 60
Width 10mm

Reviews

Be the first to submit a review

Trustpilot