PFERD 45020135 BA Sandpaper belt 520x20mm 120 grit 20 pcs aggressive grind

MPN
45020135
Brand
PFERD
EAN-13
4007220799826
Order Code
05-9122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
10+ £27.03
50+ £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115 availableBack-order availability date - 09/10/2026

The PFERD 45020135 sandpaper belt features a grit size of 120, perfect for precise and efficient grinding tasks. Manufactured by PFERD, these 520 mm x 20 mm belts are designed to enhance cool grinding performance. Ideal for use with grinding discs and other grinder accessories, this pack of 20 pieces is suited for a variety of grinding applications.
Type Sanding belt
Grit Size 120
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot