PFERD 45016432 Sandpaper roll 320 grit size 25 m x 38 mm corundum

MPN
45016432
Brand
PFERD
EAN-13
4007220602119
Order Code
05-9065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.60
10+ £26.12
50+ £25.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD 45016432 sandpaper roll features a grit size of 320 and measures 25 metres in length and 38 millimetres in width. This durable sandpaper is ideal for fine grinding and smoothing surfaces in woodworking and metalworking. Suitable for use as grinder accessories, it's perfect for both professional and DIY applications.
Type Sandpaper roll
Grit Size 320
Length 25m
Width 38mm
Dim (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot