PFERD 45016312 Sandpaper roll 120 grit 50m x 100mm for universal use

MPN
45016312
Brand
PFERD
EAN-13
4007220587881
Order Code
05-9053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £114.94
10+ £112.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 25/10/2026

The PFERD sandpaper roll with part number 45016312 is a grinding disc accessory designed for precision tasks. It features a grit size of 120 and dimensions of 50 m in length and 100 mm in width, ideal for fine surface finishing. Commonly used in grinding applications, it provides efficient material removal and surface preparation.
Type Sandpaper roll
Grit Size 120
Length 50m
Width 100mm
Dim (L x W) 50 m x 100 mm

Reviews

Be the first to submit a review

Trustpilot