PFERD 45016218 SBR Sandpaper roll 180 grit 187mm x 50m manual use

MPN
45016218
Brand
PFERD
EAN-13
4007220587805
Order Code
05-9045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £58.65
10+ £56.59
50+ £56.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD SBR 50 A 180 Sandpaper Roll, manufactured by PFERD, is a high-quality grinding accessory with a grit size of 180. It measures 187 mm in diameter and 50 m in length, making it ideal for extensive sanding tasks. Commonly used in grinding and finishing applications, it is suitable for a variety of surfaces in industrial settings.
Type Sandpaper roll
Grit Size 180
Length 50m
Width 50mm
(Ø) 187mm
Dim (Ø x L) 187 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot