PFERD 45016124 SBR 40 Sandpaper roll grit 240 Ø181mm x 50m for all materials

MPN
45016124
Brand
PFERD
EAN-13
4007220587713
Order Code
05-9040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.15
10+ £45.49
50+ £45.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD SBR 40 A 240 45016124 Sandpaper roll is a high-quality grinding accessory with a grit size of 240, measuring 181 mm in diameter and 50 m in length. This sandpaper roll is ideal for precision grinding tasks, providing excellent surface finishes in various applications. Suitable for both professional and DIY projects, it ensures efficient material removal and smooth surface preparation.
Type Sandpaper roll
Grit Size 240
Length 50m
Width 40mm
(Ø) 181mm
Dim (Ø x L) 181 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot