PFERD 45012015 BG BL Sandpaper 280x230mm grit 150 pack of 100.

MPN
45012015
Brand
PFERD
EAN-13
4007220587324
Order Code
05-9006
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 150
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The PFERD sandpaper sheet, model 45012015, measures 280 mm x 230 mm and features a grit size of 150, ideal for fine grinding applications. Supplied in packs of 100, these sheets are perfect for sanding and surface preparation tasks. Suitable for use with various grinding equipment, they belong to the BG BL series and are essential grinder accessories.
Type Sandpaper sheet
Grit Size 150
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot