PFERD 45011703 VB Sandpaper belt 240 grit 2000x75 mm pack of 2 for metals

MPN
45011703
Brand
PFERD
EAN-13
4007220066195
Order Code
05-9003
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £103.67 £88.12
10+ £85.48
50+ £85.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD VB 75/2000 A 240 F sandpaper belt is designed for precision grinding applications, featuring a grit size of 240 for fine and consistent finishes. Measuring 2000 mm in length and 75 mm in width, it is suitable for a variety of grinder accessories and equipment. This product is ideal for use in metalworking and woodworking, providing efficient material removal and surface preparation.
Type Sanding belt
Grit Size 240
Width 75mm
Length 2m
Dim (L x W) 2000 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot