PFERD 45011118 Sandpaper belt 180 grit 520x12mm 10 pcs universal use

MPN
45011118
Brand
PFERD
EAN-13
4007220586556
Order Code
05-8999
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £105.50 £93.46
10+ £90.65
50+ £90.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 10/10/2026

PFERD manufactures the VB 12/520 A 180 M sandpaper belt, featuring a grit size of 180 and dimensions of 520 mm by 12 mm. This product comes in a set of 10 pieces, ideal for grinding and smoothing surfaces. Typically used as grinder accessories, these belts enhance efficiency in various industrial applications.
Type Sanding belt
Grit Size 180
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot