PFERD 45009608 Sandpaper belt 80 grit 2000x75mm 10pcs for hard metals

MPN
45009608
Brand
PFERD
EAN-13
4007220586389
Order Code
05-8997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
10+ £56.89
50+ £56.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by PFERD, the BA 75/2000 X Z 80 sandpaper belt has a grit size of 80. It measures 2000 mm in length and 75 mm in width, available in packs of 10. Ideal for grinding applications, it is commonly used with grinding equipment and grinder accessories.
Type Sanding belt
Grit Size 80
Width 75mm
Length 2m
Dim (L x W) 2000 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot